MAX31329ELB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31328NELB+T

DigiKey Part Number
175-MAX31328NELB+TTR-ND - Tape & Reel (TR)
175-MAX31328NELB+TCT-ND - Cut Tape (CT)
175-MAX31328NELB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31328NELB+T
Description
INTEGRATED DS3231SN W/ NDK CRYST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-LLGA
Datasheet
 Datasheet
EDA/CAD Models
MAX31328NELB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
3µA ~ 3.5µA @ 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-LLGA
Supplier Device Package
10-LGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,24900 €32,49 €
252,99520 €74,88 €
1002,71560 €271,56 €
2502,58228 €645,57 €
5002,50194 €1.250,97 €
1.0002,43581 €2.435,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,36600 €5.915,00 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €