
009296005202906 | |
|---|---|
DigiKey Part Number | 478-9536-2-ND - Tape & Reel (TR) 478-9536-1-ND - Cut Tape (CT) 478-9536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296005202906 |
Description | CONN WIRE POKE-IN 5POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 5 | |
Cable Pitch | 0.118" (3.00mm) | |
Board-Side Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,45730 € | 45,73 € |
| 500 | 0,40820 € | 204,10 € |
| 1.000 | 0,38871 € | 388,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37756 € | 755,12 € |
| 4.000 | 0,35954 € | 1.438,16 € |
| 6.000 | 0,34940 € | 2.096,40 € |
| 10.000 | 0,33704 € | 3.370,40 € |
| 14.000 | 0,32914 € | 4.607,96 € |
| 20.000 | 0,32097 € | 6.419,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



