009276006021906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009276006021906

DigiKey Part Number
478-009276006021906TR-ND - Tape & Reel (TR)
478-009276006021906CT-ND - Cut Tape (CT)
478-009276006021906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009276006021906
Description
TERM BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
300 V
Wire Gauge
18-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-40°C ~ 125°C
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,82000 €8,20 €
1000,69640 €69,64 €
5000,62158 €310,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60373 €603,73 €
2.0000,57492 €1.149,84 €
3.0000,55871 €1.676,13 €
5.0000,53894 €2.694,70 €
7.0000,52631 €3.684,17 €
10.0000,51324 €5.132,40 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €