009276004021906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009276004021906

DigiKey Part Number
478-009276004021906TR-ND - Tape & Reel (TR)
478-009276004021906CT-ND - Cut Tape (CT)
478-009276004021906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009276004021906
Description
TERM BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
300 V
Wire Gauge
18-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-40°C ~ 125°C
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64800 €6,48 €
1000,55050 €55,05 €
5000,49132 €245,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47722 €477,22 €
2.0000,45445 €908,90 €
3.0000,44163 €1.324,89 €
5.0000,42600 €2.130,00 €
7.0000,41601 €2.912,07 €
10.0000,40568 €4.056,80 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €