



009276006021106 | |
|---|---|
DigiKey Part Number | 478-6172-2-ND - Tape & Reel (TR) 478-6172-1-ND - Cut Tape (CT) 478-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276006021106 |
Description | TERM BLK 6POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92700 € | 9,27 € |
| 100 | 0,78720 € | 78,72 € |
| 500 | 0,70262 € | 351,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68246 € | 682,46 € |
| 2.000 | 0,64989 € | 1.299,78 € |
| 3.000 | 0,63157 € | 1.894,71 € |
| 5.000 | 0,60923 € | 3.046,15 € |
| 7.000 | 0,59495 € | 4.164,65 € |
| 10.000 | 0,58018 € | 5.801,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |











