



009276002021106 | |
|---|---|
DigiKey Part Number | 478-6169-2-ND - Tape & Reel (TR) 478-6169-1-ND - Cut Tape (CT) 478-6169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276002021106 |
Description | TERM BLK 2POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009276002021106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,44490 € | 44,49 € |
| 500 | 0,39708 € | 198,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38567 € | 385,67 € |
| 2.000 | 0,36726 € | 734,52 € |
| 3.000 | 0,35690 € | 1.070,70 € |
| 5.000 | 0,34427 € | 1.721,35 € |
| 7.000 | 0,33619 € | 2.353,33 € |
| 10.000 | 0,32784 € | 3.278,40 € |
| 25.000 | 0,30734 € | 7.683,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











