

009176003032006 | |
|---|---|
DigiKey Part Number | 478-4620-2-ND - Tape & Reel (TR) 478-4620-1-ND - Cut Tape (CT) 478-4620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003032006 |
Description | CONN SSL IDC CONTACT 24AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 24 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 100 | 0,67190 € | 67,19 € |
| 500 | 0,59968 € | 299,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58247 € | 582,47 € |
| 2.000 | 0,55467 € | 1.109,34 € |
| 3.000 | 0,53903 € | 1.617,09 € |
| 5.000 | 0,51996 € | 2.599,80 € |
| 7.000 | 0,50777 € | 3.554,39 € |
| 10.000 | 0,49516 € | 4.951,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |








