009176002011006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009176002011006

009176002022006

DigiKey Part Number
478-4615-2-ND - Tape & Reel (TR)
478-4615-1-ND - Cut Tape (CT)
478-4615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002022006
Description
CONN SSL IDC CONTACT 22AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
22 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63100 €6,31 €
1000,53640 €53,64 €
5000,47876 €239,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46501 €465,01 €
2.0000,44282 €885,64 €
3.0000,43033 €1.290,99 €
5.0000,41510 €2.075,50 €
7.0000,40537 €2.837,59 €
10.0000,39531 €3.953,10 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €