


LDCL015M33R | |
|---|---|
DigiKey Part Number | 497-11962-2-ND - Tape & Reel (TR) 497-11962-1-ND - Cut Tape (CT) 497-11962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDCL015M33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDCL015M33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 52dB ~ 51dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,87240 € | 21,81 € |
| 100 | 0,77470 € | 77,47 € |
| 250 | 0,72816 € | 182,04 € |
| 500 | 0,70014 € | 350,07 € |
| 1.000 | 0,67707 € | 677,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64856 € | 1.945,68 € |
| 6.000 | 0,63461 € | 3.807,66 € |
| 9.000 | 0,62762 € | 5.648,58 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

