



009155002852006 | |
|---|---|
DigiKey Part Number | 478-9913-2-ND - Tape & Reel (TR) 478-9913-1-ND - Cut Tape (CT) 478-9913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002852006 |
Description | CONN SPRING BATTERY 2POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,50440 € | 12,61 € |
| 50 | 0,48020 € | 24,01 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,42860 € | 107,15 € |
| 500 | 0,40814 € | 204,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38853 € | 388,53 € |
| 2.000 | 0,36998 € | 739,96 € |
| 3.000 | 0,35955 € | 1.078,65 € |
| 5.000 | 0,34682 € | 1.734,10 € |
| 7.000 | 0,33869 € | 2.370,83 € |
| 10.000 | 0,33028 € | 3.302,80 € |
| 25.000 | 0,30962 € | 7.740,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |









