
LR62E | |
|---|---|
DigiKey Part Number | 1914-LR62ETR-ND - Tape & Reel (TR) 1914-LR62ECT-ND - Cut Tape (CT) 1914-LR62EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR62E |
Description | RF TXRX MODULE U.FL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LoRa Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LR62E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | SX1262 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.2mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 10,10500 € | 101,05 € |
| 25 | 9,57920 € | 239,48 € |
| 100 | 8,85720 € | 885,72 € |
| 250 | 8,42488 € | 2.106,22 € |
| 500 | 8,11990 € | 4.059,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,98941 € | 7.989,41 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |
















