
009155002301006 | |
|---|---|
DigiKey Part Number | 478-009155002301006TR-ND - Tape & Reel (TR) 478-009155002301006CT-ND - Cut Tape (CT) 478-009155002301006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002301006 |
Description | CONN SPRING BATTERY 2POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,29680 € | 32,42 € |
| 50 | 1,23500 € | 61,75 € |
| 100 | 1,17580 € | 117,58 € |
| 250 | 1,10220 € | 275,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03564 € | 828,51 € |
| 1.600 | 0,98623 € | 1.577,97 € |
| 2.400 | 0,95843 € | 2.300,23 € |
| 4.000 | 0,92453 € | 3.698,12 € |
| 5.600 | 0,90286 € | 5.056,02 € |
| 8.000 | 0,88045 € | 7.043,60 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |








