
KUSBX-SMT-CS4-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS4-B30TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS4-B30CT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS4-B30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS4-B30TR |
Description | USB TYPE C, SMT PINS, TH SHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-CS4-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88300 € | 38,83 € |
| 25 | 3,63920 € | 90,98 € |
| 50 | 3,46560 € | 173,28 € |
| 100 | 3,30000 € | 330,00 € |
| 250 | 3,09344 € | 773,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,92609 € | 1.609,35 € |
| 1.100 | 2,78653 € | 3.065,18 € |
| 1.650 | 2,70802 € | 4.468,23 € |
| 2.750 | 2,61229 € | 7.183,80 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |



