
LCF080602G900TG | |
|---|---|
DigiKey Part Number | F10163TR-ND - Tape & Reel (TR) F10163CT-ND - Cut Tape (CT) F10163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF080602G900TG |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 14Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 14Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,23620 € | 23,62 € |
| 250 | 0,21856 € | 54,64 € |
| 500 | 0,20606 € | 103,03 € |
| 1.000 | 0,19430 € | 194,30 € |
| 2.500 | 0,17977 € | 449,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16663 € | 1.666,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

