
O 25,0-JT32C-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1035-2-ND - Tape & Reel (TR) 1908-1035-1-ND - Cut Tape (CT) 1908-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,95600 € | 48,90 € |
| 50 | 1,87520 € | 93,76 € |
| 100 | 1,79760 € | 179,76 € |
| 250 | 1,70008 € | 425,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62986 € | 814,93 € |
| 1.000 | 1,56259 € | 1.562,59 € |
| 1.500 | 1,52456 € | 2.286,84 € |
| 2.500 | 1,47800 € | 3.695,00 € |
| 3.500 | 1,44812 € | 5.068,42 € |
| 5.000 | 1,41714 € | 7.085,70 € |
| 6.000 | 1,40157 € | 8.409,42 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |










