
CCF1N1TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1N1TTETR-ND - Tape & Reel (TR) 2019-CCF1N1TTECT-ND - Cut Tape (CT) 2019-CCF1N1TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1N1TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.156 | |
Approval Agency | cUL, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 90.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,85400 € | 4,27 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,65320 € | 32,66 € |
| 100 | 0,60260 € | 60,26 € |
| 250 | 0,54164 € | 135,41 € |
| 500 | 0,49946 € | 249,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46040 € | 460,40 € |
| 2.000 | 0,42420 € | 848,40 € |
| 3.000 | 0,40424 € | 1.212,72 € |
| 5.000 | 0,38031 € | 1.901,55 € |
| 7.000 | 0,36525 € | 2.556,75 € |
| 10.000 | 0,36167 € | 3.616,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











