3361S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361S-1-104GLF

DigiKey Part Number
3361S-104GLFTR-ND - Tape & Reel (TR)
3361S-104GLFCT-ND - Cut Tape (CT)
3361S-104GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361S-1-104GLF
Description
TRIMMER 100K OHM 0.5W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361S-1-104GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,03700 €10,37 €
250,96800 €24,20 €
500,91860 €45,93 €
1000,87160 €87,16 €
2500,81260 €203,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77048 €385,24 €
1.0000,73042 €730,42 €
1.5000,70789 €1.061,84 €
2.5000,68046 €1.701,15 €
3.5000,66295 €2.320,33 €
5.0000,64486 €3.224,30 €
6.0000,63580 €3.814,80 €
12.0000,60246 €7.229,52 €
12.5000,60055 €7.506,88 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €