
INA231AIYFFT | |
|---|---|
DigiKey Part Number | 296-38958-2-ND - Tape & Reel (TR) 296-38958-1-ND - Cut Tape (CT) 296-38958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA231AIYFFT |
Description | IC CURRENT MONITOR 0.5% 12DSBGA |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | INA231AIYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35240 € | 58,81 € |
| 100 | 2,12400 € | 212,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95624 € | 489,06 € |
| 500 | 1,89242 € | 946,21 € |
| 750 | 1,86049 € | 1.395,37 € |
| 1.250 | 1,82508 € | 2.281,35 € |
| 1.750 | 1,80440 € | 3.157,70 € |
| 2.500 | 1,78449 € | 4.461,22 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |











