Parametric Equivalent

TM17C | |
|---|---|
DigiKey Part Number | 1674-TM17C-ND |
Manufacturer | |
Manufacturer Product Number | TM17C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 16pF Trimmer Capacitor 750 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 700 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 0.830" (21.08mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.8 ~ 16pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP15HV | Knowles Voltronics | 0 | 1674-1050-ND | 40,54050 € | Parametric Equivalent |
| NMAP15HVE | Knowles Voltronics | 0 | 1674-NMAP15HVE-ND | 166,10200 € | Parametric Equivalent |
| TM16M | Knowles Voltronics | 0 | 1674-TM16M-ND | 373,50600 € | Parametric Equivalent |
| TM17 | Knowles Voltronics | 0 | 1674-TM17-ND | 190,38800 € | Parametric Equivalent |
| TP16CA | Knowles Voltronics | 0 | 1674-TP16CA-ND | 384,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 195,96200 € | 979,81 € |
| Unit Price without VAT: | 195,96200 € |
|---|---|
| Unit Price with VAT: | 233,19478 € |


