Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TM16M | |
|---|---|
DigiKey Part Number | 1674-TM16M-ND |
Manufacturer | |
Manufacturer Product Number | TM16M |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Glass |
Manufacturer Knowles Voltronics | Q @ Freq 800 @ 1MHz |
Series | Size / Dimension 0.310" Dia (7.87mm) |
Packaging Bulk | Height - Seated (Max) 0.450" (11.43mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 1 ~ 16pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMAJ15HV | Knowles Voltronics | 0 | 1674-NMAJ15HV-ND | 163,30000 € | Parametric Equivalent |
| NMAJ15HVE | Knowles Voltronics | 0 | 1674-NMAJ15HVE-ND | 170,20400 € | Parametric Equivalent |
| NMAP15HV | Knowles Voltronics | 0 | 1674-NMAP15HV-ND | 160,54800 € | Parametric Equivalent |
| TP16 | Knowles Voltronics | 0 | 1674-TP16-ND | 376,49400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 376,49400 € | 1.882,47 € |
| Unit Price without VAT: | 376,49400 € |
|---|---|
| Unit Price with VAT: | 448,02786 € |

