Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP15HV | |
|---|---|
DigiKey Part Number | 1674-1050-ND |
Manufacturer | |
Manufacturer Product Number | AP15HV |
Description | CAP TRIMMER 1-16PF 1000V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.220" Dia (5.59mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance Range 1 ~ 16pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Side | Mounting Type Through Hole |
Voltage - Rated 1000 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMAJ15HV | Knowles Voltronics | 0 | 1674-NMAJ15HV-ND | 163,30000 € | Parametric Equivalent |
| NMAJ15HVE | Knowles Voltronics | 0 | 1674-NMAJ15HVE-ND | 170,20400 € | Parametric Equivalent |
| NMAP15HV | Knowles Voltronics | 0 | 1674-NMAP15HV-ND | 160,54800 € | Parametric Equivalent |
| NMAP15HVE | Knowles Voltronics | 0 | 1674-NMAP15HVE-ND | 167,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,86500 € | 817,30 € |
| Unit Price without VAT: | 40,86500 € |
|---|---|
| Unit Price with VAT: | 48,62935 € |


