
AC10 | |
|---|---|
DigiKey Part Number | 1674-1073-ND |
Manufacturer | |
Manufacturer Product Number | AC10 |
Description | CAP TRIMMER 1-10PF 250V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 250 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 10pF | Mounting Type Through Hole |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB10 | Knowles Voltronics | 0 | AB10-ND | 34,26950 € | Parametric Equivalent |
| AD10 | Knowles Voltronics | 0 | 1674-1076-ND | 32,08250 € | Parametric Equivalent |
| AE10 | Knowles Voltronics | 98 | AE10-ND | 41,19000 € | Parametric Equivalent |
| AF10 | Knowles Voltronics | 0 | 1674-1077-ND | 41,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,08250 € | 641,65 € |
| Unit Price without VAT: | 32,08250 € |
|---|---|
| Unit Price with VAT: | 38,17818 € |


