AF10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 34,26950 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 32,08250 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 98
Unit Price: 41,19000 €
Datasheet
1 ~ 10pF Trimmer Capacitor 250 V Top Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF10

DigiKey Part Number
1674-1077-ND
Manufacturer
Manufacturer Product Number
AF10
Description
CAP TRIMMER 1-10PF 250V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 250 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Air
Manufacturer
Knowles Voltronics
Q @ Freq
5000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.480" (12.19mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 10pF
Mounting Type
Through Hole
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB10Knowles Voltronics0AB10-ND34,26950 €Parametric Equivalent
AD10Knowles Voltronics01674-1076-ND32,08250 €Parametric Equivalent
AE10Knowles Voltronics98AE10-ND41,19000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,19000 €41,19 €
1034,37300 €343,73 €
5031,64240 €1.582,12 €
10030,79620 €3.079,62 €
Manufacturers Standard Package
Unit Price without VAT:41,19000 €
Unit Price with VAT:49,01610 €