AB10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 32,08250 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 98
Unit Price: 41,19000 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: 41,19000 €
Datasheet
Image for AB10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB10

DigiKey Part Number
AB10-ND
Manufacturer
Manufacturer Product Number
AB10
Description
CAP TRIMMER 1-10PF 250V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 250 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Air
Manufacturer
Knowles Voltronics
Q @ Freq
5000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.480" (12.19mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 10pF
Mounting Type
Through Hole
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD10Knowles Voltronics01674-1076-ND32,08250 €Parametric Equivalent
AE10Knowles Voltronics98AE10-ND41,19000 €Parametric Equivalent
AF10Knowles Voltronics01674-1077-ND41,19000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2034,26950 €685,39 €
Unit Price without VAT:34,26950 €
Unit Price with VAT:40,78071 €