0805J0250332FCT is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,94520 €
Datasheet

Upgrade


Knowles Syfer
cms-in-stock: 0
Unit Price: 0,94520 €
Datasheet

Direct


KEMET
cms-in-stock: 0
Unit Price: 0,58228 €
Datasheet

Direct


KYOCERA AVX
cms-in-stock: 5.750
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
cms-in-stock: 1.280
Unit Price: 1,23000 €
Datasheet

Upgrade


KEMET
cms-in-stock: 1.229
Unit Price: 1,54000 €
Datasheet
0805 (2012 Metric) 1,30mm Tan
cms-photo-disclaimer

0805J0250332FCT

cms-digikey-product-number
0805J0250332FCT-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
0805J0250332FCT
cms-description
CAP CER 3300PF 25V C0G/NP0 0805
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
0805J0250332FCT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.0000,88496 €2.654,88 €
cms-manufacturer-standard-package
Unit Price without VAT:0,88496 €
Unit Price with VAT:1,05310 €