
C0805C332F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C332F5GACTUCT-ND - Cut Tape (CT) 399-C0805C332F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332F5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,28900 € | 12,89 € |
| 50 | 1,04700 € | 52,35 € |
| 100 | 0,97190 € | 97,19 € |
| 500 | 0,84520 € | 422,60 € |
| 1.000 | 0,80595 € | 805,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74705 € | 2.988,20 € |
| 8.000 | 0,72514 € | 5.801,12 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

