
KGM21ACG1E332FU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1E332FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E332FUCT-ND - Cut Tape (CT) 478-KGM21ACG1E332FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E332FU |
Description | CAP CER 3300PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E332FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35300 € | 3,53 € |
50 | 0,26920 € | 13,46 € |
100 | 0,24320 € | 24,32 € |
500 | 0,19930 € | 99,65 € |
1.000 | 0,18574 € | 185,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17237 € | 517,11 € |
6.000 | 0,16401 € | 984,06 € |
9.000 | 0,15982 € | 1.438,38 € |
15.000 | 0,15518 € | 2.327,70 € |
21.000 | 0,15247 € | 3.201,87 € |
30.000 | 0,14985 € | 4.495,50 € |
36.000 | 0,14862 € | 5.350,32 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |