0603J0502P20CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21837 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21837 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16561 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,22371 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16920 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18499 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03820 €
Datasheet

Direct


TDK
In Stock: 10.836
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12442 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04154 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10042 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01855 €
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0502P20CAT

DigiKey Part Number
0603J0502P20CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0502P20CAT
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0502P20CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0502P20BATKnowles Syfer00603J0502P20BAT-ND0,21837 €Upgrade
0603J0632P20BATKnowles Syfer00603J0632P20BAT-ND0,21837 €Upgrade
0603J0632P20CATKnowles Syfer00603J0632P20CAT-ND0,16561 €Upgrade
0603J1002P20BATKnowles Syfer00603J1002P20BAT-ND0,22371 €Upgrade
0603J1002P20CATKnowles Syfer00603J1002P20CAT-ND0,16920 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16561 €662,44 €
Manufacturers Standard Package
Unit Price without VAT:0,16561 €
Unit Price with VAT:0,19708 €