Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

06031A2R2C4T2A | |
|---|---|
DigiKey Part Number | 06031A2R2C4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A2R2C4T2A |
Description | CAP CER 2.2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A2R2C4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A2R2B4T2A | KYOCERA AVX | 0 | 06031A2R2B4T2A-ND | 0,12442 € | Upgrade |
| 06031A2R2C4T4H | KYOCERA AVX | 0 | 478-06031A2R2C4T4HTR-ND | 0,03407 € | Parametric Equivalent |
| 0603J1002P20CAT | Knowles Syfer | 0 | 0603J1002P20CAT-ND | 0,16920 € | Direct |
| AC0603CRNPO0BN2R2 | YAGEO | 0 | AC0603CRNPO0BN2R2-ND | 0,01855 € | Direct |
| CGA3E2C0G2A2R2C080AA | TDK | 0 | 445-CGA3E2C0G2A2R2C080AACT-ND | 0,01072 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04154 € | 166,16 € |
| Unit Price without VAT: | 0,04154 € |
|---|---|
| Unit Price with VAT: | 0,04943 € |





