

CGA3E2C0G1H2R2C080AA | |
|---|---|
DigiKey Part Number | 445-5617-2-ND - Tape & Reel (TR) 445-5617-1-ND - Cut Tape (CT) 445-5617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H2R2C080AA |
Description | CAP CER 2.2PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H2R2C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,03112 € | 15,56 € |
| 1.000 | 0,02788 € | 27,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02237 € | 89,48 € |
| 8.000 | 0,02062 € | 164,96 € |
| 12.000 | 0,01974 € | 236,88 € |
| 20.000 | 0,01877 € | 375,40 € |
| 28.000 | 0,01821 € | 509,88 € |
| 40.000 | 0,01766 € | 706,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

