0603J0500271FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,76025 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,76025 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,32246 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 10,00770 €
Datasheet

Direct


YAGEO
In Stock: 18.745
Unit Price: 2,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 21.666
Unit Price: 2,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,44732 €
Datasheet

Upgrade


KEMET
In Stock: 6.146
Unit Price: 9,85000 €
Datasheet

Upgrade


YAGEO
In Stock: 16.390
Unit Price: 2,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32.904
Unit Price: 3,10000 €
Datasheet
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500271FCT

DigiKey Part Number
0603J0500271FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500271FCT
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500271FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630271FCTKnowles Syfer00603J0630271FCT-ND3,76025 €Upgrade
0603J1000271FCTKnowles Syfer00603J1000271FCT-ND3,76025 €Upgrade
0603J0500271FATKnowles Syfer00603J0500271FAT-ND8,32246 €Parametric Equivalent
0603Y0500271FATKnowles Syfer00603Y0500271FAT-ND10,00770 €Parametric Equivalent
CC0603FRNPO9BN271YAGEO18.745311-3893-1-ND2,10000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35030 €1.401,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35030 €
Unit Price with VAT:0,41686 €