Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

0603J1000271FCT | |
|---|---|
DigiKey Part Number | 0603J1000271FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000271FCT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000271FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000271FAT | Knowles Syfer | 0 | 0603J1000271FAT-ND | 0,92926 € | Parametric Equivalent |
| 0603Y1000271FAT | Knowles Syfer | 0 | 0603Y1000271FAT-ND | 0,93231 € | Parametric Equivalent |
| CC0603FRNPO0BN271 | YAGEO | 16.390 | 13-CC0603FRNPO0BN271CT-ND | 0,20000 € | Direct |
| KGM15ACG2A271FT | KYOCERA AVX | 32.907 | 478-KGM15ACG2A271FTCT-ND | 0,29000 € | Direct |
| C0603C271F1GACTU | KEMET | 0 | 399-C0603C271F1GACTUTR-ND | 0,32115 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35030 € | 1.401,20 € |
| Unit Price without VAT: | 0,35030 € |
|---|---|
| Unit Price with VAT: | 0,41686 € |





