
KGM15ACG2A271FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A271FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A271FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A271FT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A271FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,46200 € | 4,62 € |
50 | 0,35720 € | 17,86 € |
100 | 0,32460 € | 32,46 € |
500 | 0,26970 € | 134,85 € |
1.000 | 0,25273 € | 252,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,23181 € | 927,24 € |
8.000 | 0,22215 € | 1.777,20 € |
12.000 | 0,21731 € | 2.607,72 € |
20.000 | 0,21195 € | 4.239,00 € |
28.000 | 0,20881 € | 5.846,68 € |
40.000 | 0,20580 € | 8.232,00 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |