Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0100221FCT | |
|---|---|
DigiKey Part Number | 0603J0100221FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0100221FCT |
Description | CAP CER 220PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0100221FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0160221FCT | Knowles Syfer | 0 | 0603J0160221FCT-ND | 0,35196 € | Upgrade |
| 0603J0250221FCT | Knowles Syfer | 0 | 0603J0250221FCT-ND | 0,34451 € | Upgrade |
| 0603J0500221FCT | Knowles Syfer | 0 | 0603J0500221FCT-ND | 0,34451 € | Upgrade |
| 0603J0630221FCT | Knowles Syfer | 0 | 0603J0630221FCT-ND | 0,34451 € | Upgrade |
| 0603J1000221FCT | Knowles Syfer | 6.950 | 1608-0603J1000221FCT-ND | 1,02000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35196 € | 1.407,84 € |
| Unit Price without VAT: | 0,35196 € |
|---|---|
| Unit Price with VAT: | 0,41883 € |






