B024RF2S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B192NB2S

DigiKey Part Number
1761-B192NB2S-ND
Manufacturer
Manufacturer Product Number
B192NB2S
Description
AFL09128
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 4.25dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
19.2GHz Center
Bandwidth
4GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4.25dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.450" L x 0.140" W (11.43mm x 3.56mm)
Height (Max)
0.088" (2.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,87000 €96,87 €
1079,05500 €790,55 €
2572,90200 €1.822,55 €
5072,89620 €3.644,81 €
Manufacturers Standard Package
Unit Price without VAT:96,87000 €
Unit Price with VAT:115,27530 €