
B160KA1S | |
|---|---|
DigiKey Part Number | 1761-B160KA1S-ND |
Manufacturer | |
Manufacturer Product Number | B160KA1S |
Description | RF FILTER BAND PASS 16GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16GHz Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 16GHz | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,59000 € | 103,59 € |
| 10 | 84,53600 € | 845,36 € |
| 25 | 78,59120 € | 1.964,78 € |
| Unit Price without VAT: | 103,59000 € |
|---|---|
| Unit Price with VAT: | 123,27210 € |





