
B192NB2S-T | |
|---|---|
DigiKey Part Number | 1761-B192NB2S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B192NB2S-T |
Description | B192NB2S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 4.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 19.2GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.140" W (11.43mm x 3.56mm) | |
Height (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,58480 € | 6.458,48 € |
| Unit Price without VAT: | 64,58480 € |
|---|---|
| Unit Price with VAT: | 76,85591 € |


