
SBP 8008 T | |
|---|---|
DigiKey Part Number | 3746-SBP8008TTR-ND - Tape & Reel (TR) 3746-SBP8008TCT-ND - Cut Tape (CT) 3746-SBP8008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8008 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.855" (21.72mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 61008 T | Knitter-Switch | 549 | 3746-SBP61008TCT-ND | 3,70000 € | Parametric Equivalent |
| SBP 8108 T | Knitter-Switch | 819 | 3746-SBP8108TCT-ND | 2,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,88800 € | 18,88 € |
| 25 | 1,75080 € | 43,77 € |
| 100 | 1,55970 € | 155,97 € |
| 250 | 1,44748 € | 361,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,33674 € | 935,72 € |
| 1.400 | 1,27146 € | 1.780,04 € |
| 2.100 | 1,23666 € | 2.596,99 € |
| 3.500 | 1,19625 € | 4.186,88 € |
| 4.900 | 1,17164 € | 5.741,04 € |
| 7.000 | 1,14723 € | 8.030,61 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

