
SBP 61008 T | |
|---|---|
DigiKey Part Number | 3746-SBP61008TTR-ND - Tape & Reel (TR) 3746-SBP61008TCT-ND - Cut Tape (CT) 3746-SBP61008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61008 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.224" (5.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.854" (21.70mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 8008 T | Knitter-Switch | 699 | 3746-SBP8008TCT-ND | 2,24000 € | Parametric Equivalent |
| SBP 8108 T | Knitter-Switch | 819 | 3746-SBP8108TCT-ND | 2,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,08800 € | 30,88 € |
| 25 | 2,86120 € | 71,53 € |
| 100 | 2,55030 € | 255,03 € |
| 250 | 2,37076 € | 592,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,23402 € | 1.228,71 € |
| 1.100 | 2,12730 € | 2.340,03 € |
| 1.650 | 2,07054 € | 3.416,39 € |
| 2.750 | 2,00475 € | 5.513,06 € |
| 3.850 | 1,96476 € | 7.564,33 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

