Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBP 8108 T

DigiKey Part Number
3746-SBP8108TTR-ND - Tape & Reel (TR)
3746-SBP8108TCT-ND - Cut Tape (CT)
3746-SBP8108TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBP 8108 T
Description
DUAL-IN-LINE SWITCH END-STACKABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.855" (21.72mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,92900 €19,29 €
251,78840 €44,71 €
1001,59290 €159,29 €
2501,47840 €369,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,36537 €955,76 €
1.4001,29874 €1.818,24 €
2.1001,26322 €2.652,76 €
3.5001,22198 €4.276,93 €
4.9001,19687 €5.864,66 €
7.0001,17197 €8.203,79 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €