
92 31 10 ESD | |
|---|---|
DigiKey Part Number | 2172-923110ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 31 10 ESD |
Description | PREMIUM STAINLESS STEEL PRECISIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Extra Fine 5.00" (127.0mm) |
Category | Tip Style Pointed |
Manufacturer Knipex Tools LP | Tip Type Extra Fine |
Packaging Box | Tip Shape Angled |
Part Status Active | Length - Overall 5.00" (127.0mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,79000 € | 66,79 € |
| 5 | 61,91000 € | 309,55 € |
| 10 | 59,91900 € | 599,19 € |
| 25 | 57,38680 € | 1.434,67 € |
| Unit Price without VAT: | 66,79000 € |
|---|---|
| Unit Price with VAT: | 79,48010 € |











