




09140033152 | |
|---|---|
DigiKey Part Number | 1195-8947-ND |
Manufacturer | |
Manufacturer Product Number | 09140033152 |
Description | HAN-ECO MODULAR GUIDING PE MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033152 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® E |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Termination Style Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,90800 € | 79,08 € |
| 26 | 7,39231 € | 192,20 € |
| 50 | 7,05860 € | 352,93 € |
| 100 | 6,72170 € | 672,17 € |
| 250 | 6,30112 € | 1.575,28 € |
| 500 | 6,00062 € | 3.000,31 € |
| 1.000 | 5,71454 € | 5.714,54 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |
















