




MM300 | |
|---|---|
DigiKey Part Number | 1742-1135-ND |
Manufacturer | |
Manufacturer Product Number | MM300 |
Description | DIGITAL MULTIMETER, MANUAL-RANGI |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Hold |
Datasheet | Datasheet |
Category | Display Count 2000 |
Manufacturer Klein Tools, Inc. | Function Voltage, Current, Resistance |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Obsolete | Features Hold |
Style Handheld | Ranging Manual |
Type Digital (DMM) | Response Average |
Display Digits 3.5 | Ratings CAT III 600V |
Display Type LCD | Includes Battery, Test Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69149P | Klein Tools, Inc. | 2 | 1742-69149P-ND | 47,45000 € | Similar |














