
DIGITAL-MULTIMETER 9205 | |
|---|---|
DigiKey Part Number | 1188-DIGITAL-MULTIMETER9205-ND |
Manufacturer | |
Manufacturer Product Number | DIGITAL-MULTIMETER 9205 |
Description | DIGITAL-MULTIMETER 9205 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance Diode Test Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance | |
Functions, Extra | Diode Test | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |







