41.0" (1041.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69410

DigiKey Part Number
1742-1116-ND
Manufacturer
Manufacturer Product Number
69410
Description
TEST LEAD BANANA TO PROBE 41"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
41.0" (1041.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
41.0" (1041.00mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
CAT III 1000V, CAT IV 600V
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,80000 €18,80 €
517,94000 €89,70 €
1017,58600 €175,86 €
2517,18600 €429,65 €
Manufacturers Standard Package
Unit Price without VAT:18,80000 €
Unit Price with VAT:22,37200 €