1/8" Slotted Screwdriver 10.75" (273.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608-8

DigiKey Part Number
1742-1569-ND
Manufacturer
Manufacturer Product Number
608-8
Description
SCREWDRIVER SLOTTED 1/8" 10.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 10.75" (273.0mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
1/8"
Series
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
10.75" (273.0mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,07000 €11,07 €
510,26000 €51,30 €
109,93000 €99,30 €
259,51000 €237,75 €
Manufacturers Standard Package
Unit Price without VAT:11,07000 €
Unit Price with VAT:13,17330 €