
603-10 | |
|---|---|
DigiKey Part Number | 1742-1543-ND |
Manufacturer | |
Manufacturer Product Number | 603-10 |
Description | SCREWDRIVER PHILLIPS #2 14.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 14.31" (363.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.31" (363.5mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| 5 | 14,50200 € | 72,51 € |
| 10 | 14,03600 € | 140,36 € |
| 25 | 13,44240 € | 336,06 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |




