
X1020N | |
|---|---|
DigiKey Part Number | X1020N-ND |
Manufacturer | |
Manufacturer Product Number | X1020N |
Description | SCREWDRIVER PHILLIPS #2 14.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 14.13" (359.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 14.13" (359.0mm) | |
Features | Chrome Finish | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,08000 € | 20,08 € |
| Unit Price without VAT: | 20,08000 € |
|---|---|
| Unit Price with VAT: | 23,89520 € |


