
R188N | |
|---|---|
DigiKey Part Number | R188N-ND |
Manufacturer | |
Manufacturer Product Number | R188N |
Description | SCREWDRIVER SLOTTED 1/8" 10.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 10.63" (270.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 10.63" (270.0mm) | |
Features | Chrome Finish | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |



