SEDC600M/960G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 9
Unit Price: 626,08000 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 581,65575 €
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 6
Unit Price: 634,43000 €
Datasheet
New at DigiKey
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEDC600M/960G

DigiKey Part Number
6318-SEDC600M/960G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC600M/960G
Description
960G DC600M (MIXED-USE) 2.5" ENT
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Retail Package
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
530MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.90mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1626,08000 €626,08 €
10575,14900 €5.751,49 €
Manufacturers Standard Package
Unit Price without VAT:626,08000 €
Unit Price with VAT:745,03520 €